C0402C132G4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16255 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16244 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,16267 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05520 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05520 €
Datasheet
1300 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1300 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C132G4JACAUTO

DigiKey Part Number
C0402C132G4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C132G4JACAUTO
Description
CAP CER 1300PF 16V U2J 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1300 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C132G4JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05520 €552,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05520 €
Unit Price with VAT:0,06845 €