Parametric Equivalent

ALV70D910CE700 | |
|---|---|
DigiKey Part Number  | 399-ALV70D910CE700-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ALV70D910CE700  | 
Description  | CAP ALUM 85C 91UF 700VDC  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 91 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 6.258Ohm @ 100Hz 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 700 V  | |
ESR (Equivalent Series Resistance)  | 6.258Ohm @ 100Hz  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -25°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 790 mA @ 100 Hz  | |
Ripple Current @ High Frequency  | 940 mA @ 10 kHz  | |
Impedance  | 5.83 Ohms  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.181" Dia (30.00mm)  | |
Height - Seated (Max)  | 1.850" (47.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.120 | 5,17666 € | 5.797,86 € | 
| Unit Price without VAT: | 5,17666 € | 
|---|---|
| Unit Price with VAT: | 6,41906 € | 


