
ALV70D750CD750 | |
|---|---|
DigiKey Part Number | 399-ALV70D750CD750-ND |
Manufacturer | |
Manufacturer Product Number | ALV70D750CD750 |
Description | CAP ALUM 85C 75UF 750VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 75 µF 750 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7.212Ohm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 750 V | |
ESR (Equivalent Series Resistance) | 7.212Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 100 Hz | |
Ripple Current @ High Frequency | 860 mA @ 10 kHz | |
Impedance | 6.697 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 5,48972 € | 6.148,49 € |
| Unit Price without VAT: | 5,48972 € |
|---|---|
| Unit Price with VAT: | 6,80725 € |

