Parametric Equivalent

| ALV70C131DF750 | |
|---|---|
| DigiKey Part Number | 399-ALV70C131DF750-ND | 
| Manufacturer | |
| Manufacturer Product Number | ALV70C131DF750 | 
| Description | CAP ALUM 85C 130UF 750VDC | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | 130 µF 750 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 4.164Ohm @ 100Hz 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 750 V | |
| ESR (Equivalent Series Resistance) | 4.164Ohm @ 100Hz | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -25°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 1.07 A @ 100 Hz | |
| Ripple Current @ High Frequency | 1.3 A @ 10 kHz | |
| Impedance | 3.866 Ohms | |
| Lead Spacing | 0.886" (22.50mm) | |
| Size / Dimension | 1.378" Dia (35.00mm) | |
| Height - Seated (Max) | 2.047" (52.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Snap-In - 4 Lead | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 5,64050 € | 5.640,50 € | 
| Unit Price without VAT: | 5,64050 € | 
|---|---|
| Unit Price with VAT: | 6,99422 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece