Parametric Equivalent
Parametric Equivalent

ALV70A271DL700 | |
|---|---|
DigiKey Part Number | 399-ALV70A271DL700-ND |
Manufacturer | |
Manufacturer Product Number | ALV70A271DL700 |
Description | CAP ALUM 85C 270UF 750VDC |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 270 µF 700 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.113Ohm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 700 V | |
ESR (Equivalent Series Resistance) | 2.113Ohm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.66 A @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 10 kHz | |
Impedance | 1.969 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 € | 19,68 € |
| 10 | 14,79000 € | 147,90 € |
| 50 | 12,77620 € | 638,81 € |
| 100 | 12,14310 € | 1.214,31 € |
| 500 | 11,47414 € | 5.737,07 € |
| Unit Price without VAT: | 19,68000 € |
|---|---|
| Unit Price with VAT: | 24,40320 € |


