4700 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36.29mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A472QP630

DigiKey Part Number
399-ALS70A472QP630-ND
Manufacturer
Manufacturer Product Number
ALS70A472QP630
Description
CAP ALUM 4700UF 20% 630V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4700 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36.29mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A472QP630 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
630 V
ESR (Equivalent Series Resistance)
36.29mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19.4 A @ 100 Hz
Ripple Current @ High Frequency
30.3 A @ 10 kHz
Impedance
25 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
5.748" (146.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,75000 €132,75 €
16107,07313 €1.713,17 €
56102,41179 €5.735,06 €
Unit Price without VAT:132,75000 €
Unit Price with VAT:164,61000 €