ALS30C103QT415 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 131,52750 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 69,50625 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 131,37396 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 69,71677 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 65,79000 €
Datasheet
10 mF 415 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30C103QT415

DigiKey Part Number
399-ALS30C103QT415-ND
Manufacturer
Manufacturer Product Number
ALS30C103QT415
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 mF 415 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30C103QT415 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
415 V
ESR (Equivalent Series Resistance)
17mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35.2 A @ 100 Hz
Ripple Current @ High Frequency
39.3 A @ 10 kHz
Impedance
12 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
8.740" (222.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
9661,79333 €5.932,16 €
Unit Price without VAT:61,79333 €
Unit Price with VAT:76,62373 €