
ALS30A222KE250 | |
|---|---|
DigiKey Part Number | 399-ALS30A222KE250-ND |
Manufacturer | |
Manufacturer Product Number | ALS30A222KE250 |
Description | CAP ALUM 2200UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 69mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS30A222KE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 69mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.1 A @ 10 kHz | |
Impedance | 55 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,54000 € | 27,54 € |
| 24 | 19,45875 € | 467,01 € |
| 72 | 17,92292 € | 1.290,45 € |
| 120 | 17,34917 € | 2.081,90 € |
| 504 | 16,42522 € | 8.278,31 € |
| Unit Price without VAT: | 27,54000 € |
|---|---|
| Unit Price with VAT: | 34,14960 € |

