1200 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 369mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70C122EN550

DigiKey Part Number
399-ALF70C122EN550-ND
Manufacturer
Manufacturer Product Number
ALF70C122EN550
Description
CAP ALUM 1200UF 20% 550V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1200 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 369mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
550 V
ESR (Equivalent Series Resistance)
369mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.57 A @ 100 Hz
Ripple Current @ High Frequency
6.88 A @ 10 kHz
Impedance
320 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
4.016" (102.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00813,99843 €14.110,42 €
Unit Price without VAT:13,99843 €
Unit Price with VAT:17,35805 €