T4F49C2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4F49I2X

DigiKey Part Number
2134-T4F49I2XTR-ND - Tape & Reel (TR)
2134-T4F49I2XCT-ND - Cut Tape (CT)
2134-T4F49I2XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T4F49I2X
Description
IC FPGA TRION T4 33 I/O 49FBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 33 78643 3888 49-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
3888
Total RAM Bits
78643
Number of I/O
33
Voltage - Supply
1.05V ~ 1.15V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
49-FBGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,76000 €4,76 €
103,64000 €36,40 €
253,36000 €84,00 €
1003,05190 €305,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,46474 €3.697,11 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,90240 €