
A759KC276M1JAAE054 | |
---|---|
DigiKey Part Number | 399-A759KC276M1JAAE054-ND |
Manufacturer | |
Manufacturer Product Number | A759KC276M1JAAE054 |
Description | CAP ALUM POLY 27UF 20% 63V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 µF 63 V Aluminum - Polymer Capacitors Radial, Can 54mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KC276M1JAAE054 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 54mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 99.9 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.998 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,57000 € | 0,57 € |
10 | 0,35300 € | 3,53 € |
50 | 0,26320 € | 13,16 € |
100 | 0,23490 € | 23,49 € |
500 | 0,18610 € | 93,05 € |
1.000 | 0,17070 € | 170,70 € |
2.500 | 0,15426 € | 385,65 € |
5.000 | 0,14423 € | 721,15 € |
Unit Price without VAT: | 0,57000 € |
---|---|
Unit Price with VAT: | 0,70680 € |