HV15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HV15
Finding the Most Accurate Capacitance Measurement

05HV15B224KN

DigiKey Part Number
05HV15B224KN-ND
Manufacturer
Manufacturer Product Number
05HV15B224KN
Description
CAP CER 0.22UF 500V X7R RADIAL
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
05HV15B224KN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.720" L x 0.354" W (18.29mm x 9.00mm)
Height - Seated (Max)
0.600" (15.24mm)
Thickness (Max)
-
Lead Spacing
0.600" (15.24mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.