Diode 1200 V 40A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 40A Through Hole TO-247AD
TO-247-2

SICPT40120Y-BP

DigiKey Part Number
353-SICPT40120Y-BP-ND
Manufacturer
Manufacturer Product Number
SICPT40120Y-BP
Description
DIODE SIL CARB 1200V 40A TO247AD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 1200 V 40A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 40 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Capacitance @ Vr, F
2938pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.760
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,63000 €14,63 €
1010,38000 €103,80 €
1007,98220 €798,22 €
5007,89600 €3.948,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,63000 €
Unit Price with VAT:18,14120 €