New at DigiKey
30 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 pF Mica Capacitor 500 V Radial
DM15CD010DO3RH
DM15CD010DO3RH

DM15ED300GO3RH

DigiKey Part Number
6520-DM15ED300GO3RH-ND
Manufacturer
Simic
Manufacturer Product Number
DM15ED300GO3RH
Description
30 pF 2% 500V Mica Capacitor
Customer Reference
Detailed Description
30 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Simic
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.232" (5.90mm)
Capacitance
30 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.440" L x 0.150" W (11.20mm x 3.80mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.339" (8.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from JustRadios
FREE SHIPPING on orders of 127,49 € or more for products shipped by JustRadios
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
53,39200 €16,96 €
102,45600 €24,56 €
502,03120 €101,56 €
Unit Price without VAT:3,39200 €
Unit Price with VAT:4,20608 €