
48-0109-00 | |
|---|---|
DigiKey Part Number | 48-0109-00-ND |
Manufacturer | |
Manufacturer Product Number | 48-0109-00 |
Description | FL10 GLARE SHIELD 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Processing Machine 125V 146W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Judco Manufacturing Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Shrink Processing Machine | |
Accessory Type | - | |
Temperature Range | - | |
Voltage | 125V | |
Power - Rated | 146W | |
Includes | Adjustable Timer, Dimmer Switch, Glare Shield, 152.4mm Power Cord W/GFCI | |
For Use With/Related Products | Heat Shrink Tubing up to 1" Length | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 69,82600 € | 349,13 € |
| Unit Price without VAT: | 69,82600 € |
|---|---|
| Unit Price with VAT: | 86,58424 € |


