
40-4953-00 | |
|---|---|
DigiKey Part Number | 40-4953-00-ND |
Manufacturer | |
Manufacturer Product Number | 40-4953-00 |
Description | SWITCH PUSHBUTTON SPST-NC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Type Standard |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Rear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,60400 € | 56,04 € |
| 25 | 5,28440 € | 132,11 € |
| 50 | 5,05440 € | 252,72 € |
| 100 | 4,83410 € | 483,41 € |
| 250 | 4,55712 € | 1.139,28 € |
| 500 | 4,43568 € | 2.217,84 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 8,04760 € |


