
YRS-858 | |
|---|---|
DigiKey Part Number | 455-YRS-858-ND |
Manufacturer | |
Manufacturer Product Number | YRS-858 |
Description | HAND CRIMPER FOR CHAIN CONTACTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.233,67000 € | 1.233,67 € |
| Unit Price without VAT: | 1.233,67000 € |
|---|---|
| Unit Price with VAT: | 1.529,75080 € |

