
TU22A-6 | |
|---|---|
DigiKey Part Number | 455-TU22A-6-ND |
Manufacturer | |
Manufacturer Product Number | TU22A-6 |
Description | NON-INSULATED COPPER TUBULAR LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 4 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.142" (3.60mm) | |
Length - Overall | 2.087" (53.00mm) | |
Width - Outer Edges | 0.630" (16.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.303" (7.70mm) | |
Diameter - Barrel OD | 0.449" (11.41mm) | |
Diameter - Ring ID | 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,99880 € | 199,88 € |
| Unit Price without VAT: | 1,99880 € |
|---|---|
| Unit Price with VAT: | 2,47851 € |

