
TU150-12 | |
|---|---|
DigiKey Part Number | 455-TU150-12-ND |
Manufacturer | |
Manufacturer Product Number | TU150-12 |
Description | NON-INSULATED COPPER TUBULAR LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 250-300MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.276" (7.00mm) | |
Length - Overall | 3.465" (88.01mm) | |
Width - Outer Edges | 1.496" (38.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 250-300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.768" (19.51mm) | |
Diameter - Barrel OD | 1.043" (26.49mm) | |
Diameter - Ring ID | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,80600 € | 216,12 € |
| Unit Price without VAT: | 10,80600 € |
|---|---|
| Unit Price with VAT: | 13,39944 € |

