



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Loopback | |
For Use With/Related Products | LC Connectors | |
Specifications | Multimode, Simplex | |
Material | - | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,11000 € | 63,11 € |
| 10 | 53,63900 € | 536,39 € |
| 25 | 50,28280 € | 1.257,07 € |
| 50 | 47,88520 € | 2.394,26 € |
| 100 | 45,60240 € | 4.560,24 € |
| Unit Price without VAT: | 63,11000 € |
|---|---|
| Unit Price with VAT: | 78,25640 € |


