
AYU2T-1HBR-D200N(HF) | |
|---|---|
DigiKey Part Number | 455-AYU2T-1HBR-D200N(HF)-ND |
Manufacturer | |
Manufacturer Product Number | AYU2T-1HBR-D200N(HF) |
Description | COAX CBL MICRO TO MICRO 7.8" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Micro Coaxial to Micro Coaxial 0.81mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Micro Coaxial to Micro Coaxial | |
1st Connector | Micro Coaxial | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Rear Side Nut | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Red | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,54200 € | 35,42 € |
| 25 | 3,32000 € | 83,00 € |
| 50 | 3,16160 € | 158,08 € |
| 100 | 3,01060 € | 301,06 € |
| 300 | 2,78600 € | 835,80 € |
| 500 | 2,68742 € | 1.343,71 € |
| 1.000 | 2,55923 € | 2.559,23 € |
| 2.500 | 2,39917 € | 5.997,92 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,17080 € |

