
14P5.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-14P5.0-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR) 455-14P5.0-JMCS-GAN-A-TFCT-ND - Cut Tape (CT) 455-14P5.0-JMCS-GAN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14P5.0-JMCS-GAN-A-TF |
Description | 14 POS PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,66760 € | 16,69 € |
| 50 | 0,60240 € | 30,12 € |
| 100 | 0,54670 € | 54,67 € |
| 250 | 0,48664 € | 121,66 € |
| 500 | 0,45078 € | 225,39 € |
| 1.000 | 0,42199 € | 421,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39916 € | 798,32 € |
| 4.000 | 0,38122 € | 1.524,88 € |
| 6.000 | 0,37262 € | 2.235,72 € |
| 10.000 | 0,36346 € | 3.634,60 € |
| 14.000 | 0,35830 € | 5.016,20 € |
| 20.000 | 0,35350 € | 7.070,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |


