


QSCT251Q2R4B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q2R4B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q2R4B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q2R4B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q2R4B1GV001E |
Description | CAP CER 2.4PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q2R4B1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,54320 € | 27,16 € |
| 100 | 0,49760 € | 49,76 € |
| 500 | 0,42056 € | 210,28 € |
| 1.000 | 0,39673 € | 396,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36096 € | 1.443,84 € |
| 8.000 | 0,34766 € | 2.781,28 € |
| 12.000 | 0,34100 € | 4.092,00 € |
| 20.000 | 0,33361 € | 6.672,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,32680 € |


