QSCP251Q120J1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,31125 €
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 39.275
Unit Price: 0,28000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 18
Unit Price: 1,02000 €
Datasheet

Direct


KEMET
In Stock: 10.340
Unit Price: 0,46000 €
Datasheet

Direct


Murata Electronics
In Stock: 7.549
Unit Price: 0,30000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,56944 €
Datasheet

Upgrade


KEMET
In Stock: 13.485
Unit Price: 0,86000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,17126 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.940
Unit Price: 0,34000 €
Datasheet
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q120J1GV001T

DigiKey Part Number
712-QSCP251Q120J1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q120J1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q120J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q120J1GV001T
Description
CAP CER 12PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q120J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23200 €2,32 €
500,17220 €8,61 €
1000,15370 €15,37 €
5000,12282 €61,41 €
1.0000,11329 €113,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09899 €395,96 €
8.0000,09368 €749,44 €
12.0000,09101 €1.092,12 €
20.0000,08807 €1.761,40 €
28.0000,08634 €2.417,52 €
40.0000,08468 €3.387,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €