


QSCP251Q0R6A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q0R6A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R6A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R6A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R6A1GV001T |
Description | CAP CER 0.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R6A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,31030 € | 31,03 € |
| 500 | 0,25670 € | 128,35 € |
| 1.000 | 0,24011 € | 240,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21522 € | 860,88 € |
| 8.000 | 0,20597 € | 1.647,76 € |
| 12.000 | 0,20133 € | 2.415,96 € |
| 20.000 | 0,19619 € | 3.923,80 € |
| 28.000 | 0,19319 € | 5.409,32 € |
| 40.000 | 0,19030 € | 7.612,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

