


QSCF500Q0R7A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R7A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R7A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R7A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R7A1GV001T |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R7A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,15960 € | 15,96 € |
| 500 | 0,12776 € | 63,88 € |
| 1.000 | 0,11795 € | 117,95 € |
| 2.500 | 0,10759 € | 268,98 € |
| 5.000 | 0,10135 € | 506,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09621 € | 962,10 € |
| 20.000 | 0,09198 € | 1.839,60 € |
| 30.000 | 0,08986 € | 2.695,80 € |
| 50.000 | 0,08751 € | 4.375,50 € |
| 70.000 | 0,08614 € | 6.029,80 € |
| 100.000 | 0,08482 € | 8.482,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

