


QSCF201Q0R7B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q0R7B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q0R7B1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q0R7B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q0R7B1GV001T |
Description | CAP CER 0.7PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q0R7B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,07778 € | 38,89 € |
| 1.000 | 0,07109 € | 71,09 € |
| 2.500 | 0,06402 € | 160,05 € |
| 5.000 | 0,05976 € | 298,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05625 € | 562,50 € |
| 20.000 | 0,05337 € | 1.067,40 € |
| 30.000 | 0,05192 € | 1.557,60 € |
| 50.000 | 0,05032 € | 2.516,00 € |
| 70.000 | 0,04939 € | 3.457,30 € |
| 100.000 | 0,04849 € | 4.849,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

