
QLCD250Q0R5B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R5B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R5B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R5B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R5B1GV001T |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R5B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,08328 € | 41,64 € |
| 1.000 | 0,07619 € | 76,19 € |
| 2.500 | 0,06873 € | 171,82 € |
| 5.000 | 0,06424 € | 321,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05868 € | 880,20 € |
| 30.000 | 0,05597 € | 1.679,10 € |
| 45.000 | 0,05461 € | 2.457,45 € |
| 75.000 | 0,05310 € | 3.982,50 € |
| 105.000 | 0,05222 € | 5.483,10 € |
| 150.000 | 0,05137 € | 7.705,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

