HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPEH202W103K1GV001E

DigiKey Part Number
709-VPEH202W103K1GV001ETR-ND - Tape & Reel (TR)
709-VPEH202W103K1GV001ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VPEH202W103K1GV001E
Description
CAP CER 10000PF 2KV X7R 2225
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPEH202W103K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.255" W (5.72mm x 6.48mm)
Height - Seated (Max)
-
Thickness (Max)
0.160" (4.06mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,95000 €2,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,33654 €2.673,08 €
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,65800 €