
VPDD501G122K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD501G122K1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501G122K1GV001ECT-ND - Cut Tape (CT) 709-VPDD501G122K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501G122K1GV001E |
Description | CAP CER 1200PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501G122K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,46260 € | 23,13 € |
| 100 | 0,42240 € | 42,24 € |
| 500 | 0,35462 € | 177,31 € |
| 1.000 | 0,33365 € | 333,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31639 € | 632,78 € |
| 4.000 | 0,30217 € | 1.208,68 € |
| 6.000 | 0,29505 € | 1.770,30 € |
| 10.000 | 0,28716 € | 2.871,60 € |
| 14.000 | 0,28255 € | 3.955,70 € |
| 20.000 | 0,27811 € | 5.562,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |


