VPDD102W222K1GF001E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1.424
Unit Price: 1,00000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.272
Unit Price: 0,53000 €
Datasheet
PolyTerm32 SERIES (1.27mm Thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD102W222K1GF001E

DigiKey Part Number
709-VPDD102W222K1GF001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPDD102W222K1GF001E
Description
CAP CER 2200PF 1KV X7R 1206
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VPDD102W222K1GF001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.