TDCT500W332K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 227.311
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 142.884
Unit Price: 0,09000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 20.428
Unit Price: 0,11000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 3.954
Unit Price: 0,19000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91439 €
Datasheet

Upgrade


KEMET
In Stock: 2
Unit Price: 0,34000 €
Datasheet

Upgrade


KEMET
In Stock: 228
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 3.228
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11088 €
Datasheet

Upgrade


KEMET
In Stock: 5.206
Unit Price: 0,26000 €
Datasheet

Upgrade


KEMET
In Stock: 410
Unit Price: 0,29000 €
Datasheet

Upgrade


KEMET
In Stock: 7.671
Unit Price: 0,42000 €
Datasheet

Upgrade


TDK
In Stock: 8.172
Unit Price: 0,15000 €
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT500W332K1GV001T

DigiKey Part Number
709-TDCT500W332K1GV001TTR-ND - Tape & Reel (TR)
709-TDCT500W332K1GV001TCT-ND - Cut Tape (CT)
709-TDCT500W332K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCT500W332K1GV001T
Description
CAP CER 3300PF 50V X7R 0805
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes