TDCP500G120J1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 105.853
Unit Price: 0,09000 €
Datasheet

Direct


TDK
In Stock: 1.892
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 34.093
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 108.707
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 53.578
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 49.865
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 28.059
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 2.647
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05775 €
Datasheet

Upgrade


TDK
In Stock: 5.972
Unit Price: 0,13000 €
Datasheet

Upgrade


TDK
In Stock: 5.686
Unit Price: 0,13000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 49.017
Unit Price: 0,10000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38.742
Unit Price: 0,17000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.889
Unit Price: 0,32000 €
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCP500G120J1GV001T

DigiKey Part Number
709-TDCP500G120J1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDCP500G120J1GV001T
Description
CAP CER 12PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCP500G120J1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes