
AMEF102W104K1GF002E | |
|---|---|
DigiKey Part Number | 709-AMEF102W104K1GF002ETR-ND - Tape & Reel (TR) 709-AMEF102W104K1GF002ECT-ND - Cut Tape (CT) 709-AMEF102W104K1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMEF102W104K1GF002E |
Description | CAP CER 100NF 10% 1000V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,65000 € | 16,50 € |
| 50 | 1,35880 € | 67,94 € |
| 100 | 1,26860 € | 126,86 € |
| 500 | 1,11612 € | 558,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84040 € | 840,40 € |
| 2.000 | 0,80754 € | 1.615,08 € |
| 3.000 | 0,79107 € | 2.373,21 € |
| 5.000 | 0,77281 € | 3.864,05 € |
| 7.000 | 0,76214 € | 5.334,98 € |
| 10.000 | 0,75187 € | 7.518,70 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

