
AMEF101W156K1GF002E | |
|---|---|
DigiKey Part Number | 709-AMEF101W156K1GF002ETR-ND - Tape & Reel (TR) 709-AMEF101W156K1GF002ECT-ND - Cut Tape (CT) 709-AMEF101W156K1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMEF101W156K1GF002E |
Description | CAP CER 15UF 10% 100V X7R 2220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,37300 € | 33,73 € |
| 50 | 3,24360 € | 162,18 € |
| 100 | 3,09180 € | 309,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,66130 € | 1.330,65 € |
| 1.000 | 2,45170 € | 2.451,70 € |
| 1.500 | 2,37567 € | 3.563,51 € |
| 2.500 | 2,30032 € | 5.750,80 € |
| 3.500 | 2,25475 € | 7.891,62 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,75360 € |

