AMDD101W105K1GF002E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMDD102G222J1GF002E

DigiKey Part Number
709-AMDD102G222J1GF002ETR-ND - Tape & Reel (TR)
709-AMDD102G222J1GF002ECT-ND - Cut Tape (CT)
709-AMDD102G222J1GF002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMDD102G222J1GF002E
Description
CAP CER 2.2NF 5% 1000V X7R 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66300 €6,63 €
500,59540 €29,77 €
1000,50880 €50,88 €
5000,43356 €216,78 €
1.0000,40675 €406,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,37813 €1.134,39 €
6.0000,35789 €2.147,34 €
9.0000,33484 €3.013,56 €
15.0000,32769 €4.915,35 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,26480 €