
AMDD101W105K1GF002E | |
|---|---|
DigiKey Part Number | 709-AMDD101W105K1GF002ETR-ND - Tape & Reel (TR) 709-AMDD101W105K1GF002ECT-ND - Cut Tape (CT) 709-AMDD101W105K1GF002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDD101W105K1GF002E |
Description | CAP CER 1UF 10% 100V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,21370 € | 21,37 € |
| 500 | 0,17406 € | 87,03 € |
| 1.000 | 0,16181 € | 161,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15172 € | 303,44 € |
| 4.000 | 0,14342 € | 573,68 € |
| 6.000 | 0,13927 € | 835,62 € |
| 10.000 | 0,13466 € | 1.346,60 € |
| 14.000 | 0,13197 € | 1.847,58 € |
| 20.000 | 0,12938 € | 2.587,60 € |
| 24.000 | 0,12815 € | 3.075,60 € |
| 48.000 | 0,12401 € | 5.952,48 € |
| 50.000 | 0,12379 € | 6.189,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

