
Q 40,0-JXS11P4-12-10/30-T2-FU-AEC-LF | |
|---|---|
DigiKey Part Number | 1908-Q40,0-JXS11P4-12-10/30-T2-FU-AEC-LFTR-ND - Tape & Reel (TR) 1908-Q40,0-JXS11P4-12-10/30-T2-FU-AEC-LFCT-ND - Cut Tape (CT) 1908-Q40,0-JXS11P4-12-10/30-T2-FU-AEC-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS11P4-12-10/30-T2-FU-AEC-LF |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,51400 € | 12,85 € |
| 50 | 0,49260 € | 24,63 € |
| 100 | 0,47220 € | 47,22 € |
| 250 | 0,44660 € | 111,65 € |
| 500 | 0,42810 € | 214,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41040 € | 410,40 € |
| 2.000 | 0,39343 € | 786,86 € |
| 3.000 | 0,38383 € | 1.151,49 € |
| 5.000 | 0,37208 € | 1.860,40 € |
| 7.000 | 0,36454 € | 2.551,78 € |
| 10.000 | 0,35671 € | 3.567,10 € |
| 12.000 | 0,35278 € | 4.233,36 € |
| 24.000 | 0,33823 € | 8.117,52 € |
| 25.000 | 0,33739 € | 8.434,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,78120 € |

