Q 32,0-JXS10-6-10/10-FU-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 37,40-JXS10-8-10/10-FU-LF

DigiKey Part Number
1908-Q37,40-JXS10-8-10/10-FU-LFTR-ND - Tape & Reel (TR)
1908-Q37,40-JXS10-8-10/10-FU-LFCT-ND - Cut Tape (CT)
1908-Q37,40-JXS10-8-10/10-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 37,40-JXS10-8-10/10-FU-LF
Description
CRYSTAL 37.40MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
101,05400 €10,54 €
250,99640 €24,91 €
500,95520 €47,76 €
1000,91570 €91,57 €
2500,86596 €216,49 €
5000,83016 €415,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67648 €676,48 €
2.0000,64854 €1.297,08 €
3.0000,63274 €1.898,22 €
5.0000,63226 €3.161,30 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,50040 €