
Q 0,032768-JTX210-7-20-T1-70K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX210-7-20-T1-70K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX210-7-20-T1-70K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX210-7-20-T1-70K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-7-20-T1-70K-LF |
Description | XTAL 32.768KHZ 7PF 70KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±160ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,26000 € | 6,50 € |
| 50 | 0,24920 € | 12,46 € |
| 100 | 0,23900 € | 23,90 € |
| 250 | 0,22596 € | 56,49 € |
| 500 | 0,21666 € | 108,33 € |
| 1.000 | 0,20768 € | 207,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19423 € | 582,69 € |
| 6.000 | 0,18619 € | 1.117,14 € |
| 9.000 | 0,18165 € | 1.634,85 € |
| 15.000 | 0,17609 € | 2.641,35 € |
| 21.000 | 0,17252 € | 3.622,92 € |
| 30.000 | 0,16881 € | 5.064,30 € |
| 36.000 | 0,16695 € | 6.010,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |


