
O 40,0-JO21-B-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O40,0-JO21-B-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O40,0-JO21-B-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O40,0-JO21-B-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 40,0-JO21-B-1V3-1-T1-LF |
Description | XTAL OSC XO 40 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,89300 € | 8,93 € |
| 25 | 0,84480 € | 21,12 € |
| 50 | 0,81000 € | 40,50 € |
| 100 | 0,77650 € | 77,65 € |
| 250 | 0,73428 € | 183,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70388 € | 351,94 € |
| 1.000 | 0,67478 € | 674,78 € |
| 1.500 | 0,65833 € | 987,50 € |
| 2.500 | 0,63818 € | 1.595,45 € |
| 3.500 | 0,62525 € | 2.188,38 € |
| 5.000 | 0,61183 € | 3.059,15 € |
| 6.000 | 0,60509 € | 3.630,54 € |
| 12.000 | 0,58014 € | 6.961,68 € |
| 12.500 | 0,57871 € | 7.233,87 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,27720 € |

