
O 24,0-JO11-C-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O24,0-JO11-C-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O24,0-JO11-C-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O24,0-JO11-C-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 24,0-JO11-C-1V3-1-T1-LF |
Description | XTAL OSC XO 24 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,14520 € | 28,63 € |
| 50 | 1,09780 € | 54,89 € |
| 100 | 1,05240 € | 105,24 € |
| 250 | 0,99524 € | 248,81 € |
| 500 | 0,95408 € | 477,04 € |
| 1.000 | 0,91466 € | 914,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85555 € | 2.566,65 € |
| 6.000 | 0,82027 € | 4.921,62 € |
| 9.000 | 0,80033 € | 7.202,97 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,73600 € |



