
O 100,0-JOH21-B-3,3-T1-SP-LF | |
|---|---|
DigiKey Part Number | 1908-O100,0-JOH21-B-3,3-T1-SP-LFTR-ND - Tape & Reel (TR) 1908-O100,0-JOH21-B-3,3-T1-SP-LFCT-ND - Cut Tape (CT) 1908-O100,0-JOH21-B-3,3-T1-SP-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 100,0-JOH21-B-3,3-T1-SP-LF |
Description | OSC XO 100.0MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,45528 € | 10.365,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,88600 € | 48,86 € |
| 25 | 4,62120 € | 115,53 € |
| 50 | 4,43020 € | 221,51 € |
| 100 | 4,24710 € | 424,71 € |
| 250 | 4,16084 € | 1.040,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,69900 € | 46,99 € |
| 25 | 4,44360 € | 111,09 € |
| 50 | 4,25980 € | 212,99 € |
| 100 | 4,16080 € | 416,08 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,69600 € |

