
JBH24 | |
---|---|
DigiKey Part Number | 3027-JBH24-ND |
Manufacturer | |
Manufacturer Product Number | JBH24 |
Description | BATT HOLDER COIN 24.5MM PC PIN |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450, 2477 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,07000 € | 4,07 € |
50 | 2,97960 € | 148,98 € |
144 | 2,72653 € | 392,62 € |
Unit Price without VAT: | 4,07000 € |
---|---|
Unit Price with VAT: | 5,04680 € |