
553800-2MN | |
|---|---|
DigiKey Part Number | 4285-553800-2MNTR-ND - Tape & Reel (TR) 4285-553800-2MNCT-ND - Cut Tape (CT) 4285-553800-2MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 553800-2MN |
Description | SPLICE TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Tin Power Female Band |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02220 € | 2,22 € |
| 250 | 0,02088 € | 5,22 € |
| 500 | 0,01984 € | 9,92 € |
| 1.000 | 0,01890 € | 18,90 € |
| 2.500 | 0,01771 € | 44,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01606 € | 160,60 € |
| 20.000 | 0,01529 € | 305,80 € |
| 30.000 | 0,01486 € | 445,80 € |
| 50.000 | 0,01433 € | 716,50 € |
| 70.000 | 0,01399 € | 979,30 € |
| 100.000 | 0,01365 € | 1.365,00 € |
| 250.000 | 0,01279 € | 3.197,50 € |
| 500.000 | 0,01218 € | 6.090,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

