ST4S008V4AR1500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3.287
Unit Price: 3,48000 €
Datasheet
ST4S008V4AR1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4S008V4AR1500

DigiKey Part Number
670-2347-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST4S008V4AR1500
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - microSD™
Number of Positions
10 (8 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.073" (1.85mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes