
MM50-200B1-E1RE | |
|---|---|
DigiKey Part Number | 670-1084-ND |
Manufacturer | |
Manufacturer Product Number | MM50-200B1-E1RE |
Description | CONN SKT SODIMM 200POS SMD |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR SDRAM | |
Standards | MO-224 | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Reverse | |
Card Thickness | - | |
Height | 0.205" (5.20mm) | |
Color | White | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |

