
J031-57179-PKG10 | |
|---|---|
DigiKey Part Number | 670-J031-57179-PKG10-ND |
Manufacturer | |
Manufacturer Product Number | J031-57179-PKG10 |
Description | CRIMP PIN CONTACT SIZE 16, WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size 16 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.25 ~ 2.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 € | 77,89 € |
| 10 | 66,21100 € | 662,11 € |
| 25 | 62,06920 € | 1.551,73 € |
| 50 | 59,10980 € | 2.955,49 € |
| 100 | 56,29250 € | 5.629,25 € |
| Unit Price without VAT: | 77,89000 € |
|---|---|
| Unit Price with VAT: | 96,58360 € |

