cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-Y-9P-S15L2-EF

DigiKey Part Number
IL-Y-9P-S15L2-EF-ND
Manufacturer
Manufacturer Product Number
IL-Y-9P-S15L2-EF
Description
CONN HEADER R/A 9POS 1.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.059" (1.50mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.106" (2.69mm)
Overall Contact Length
-
Insulation Height
0.148" (3.75mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Brown
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.