
AN02ML27M00R400 | |
|---|---|
DigiKey Part Number | 670-AN02ML27M00R400TR-ND - Tape & Reel (TR) 670-AN02ML27M00R400CT-ND - Cut Tape (CT) 670-AN02ML27M00R400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AN02ML27M00R400 |
Description | Stamped Ant for Automotive |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 4.75GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.6GHz ~ 4.9GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 4 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35600 € | 13,56 € |
| 25 | 1,23680 € | 30,92 € |
| 100 | 1,10540 € | 110,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,01625 € | 406,50 € |
| 800 | 0,98309 € | 786,47 € |
| 1.200 | 0,96648 € | 1.159,78 € |
| 2.000 | 0,94810 € | 1.896,20 € |
| 2.800 | 0,93734 € | 2.624,55 € |
| 4.000 | 0,92701 € | 3.708,04 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,26920 € |

